- RS-stocknr.:
- 134-0399
- Fabrikantnummer:
- 1809C009AA
- Fabrikant:
- Canon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 134-0399
- Fabrikantnummer:
- 1809C009AA
- Fabrikant:
- Canon
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Canon Digital Camera
The Canon IXUS 185 is a small pocket-sized stylish point and shoot camera equipped with 20 MP pixel sensor and the powerful DIGIC 4+ image processor. The IXUS 185 produces a fantastic image quality including a versatile zoom.
Features and Benefits
2.7in LCD with red
8x optical zoom with 28mm wide-angle lens
continuous shooting of 0.8fps
Face Detection
Large 1.0 type CMOS sensor for premium results
Smart Auto – 32 scenes
Video recording in 720p
8x optical zoom with 28mm wide-angle lens
continuous shooting of 0.8fps
Face Detection
Large 1.0 type CMOS sensor for premium results
Smart Auto – 32 scenes
Video recording in 720p
Applications
Capturing Photo
Video Recording
Video Recording
Specificaties
Kenmerk | Waarde |
---|---|
Camera Type | Compact |
Megapixels | 20MP |
Optical Zoom | 8X |
Digital Zoom | 4X |
WiFi | No |
Video Resolution | 1280 x 720 |
Model | IXUS 185 |
Continuous Shooting | 0.8fps |
Weight | 126 (Including Battery & Memory Card)g |
Dimensions | 95.2 x 54.3 x 22.1mm |
Colour | Red |
Depth | 22.1mm |
Touchscreen | No |
LCD Size | 2.7in |
Built-In Flash | Yes |
Width | 95.2mm |
Height | 54.3mm |
Sensor | 1/2.3 CCD |
- RS-stocknr.:
- 134-0399
- Fabrikantnummer:
- 1809C009AA
- Fabrikant:
- Canon