MikroElektronika Development Kit Display Orientation, Drop Detection Applications (for Warranty Logging), HID
- RS-stocknr.:
- 184-0914
- Fabrikantnummer:
- MIKROE-3075
- Fabrikant:
- MikroElektronika
6 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 12,67
(excl. BTW)
€ 15,33
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 12,67 |
- RS-stocknr.:
- 184-0914
- Fabrikantnummer:
- MIKROE-3075
- Fabrikant:
- MikroElektronika
Datasheets
Wetgeving en conformiteit
Productomschrijving
Key features
Ultra-Small package LGA package (12 pins), footprint 2mm x 2mm,
height 0.95mm
Digital interface SPI (4-wire, 3-wire), I²C, 2 interrupt pins VDDIO voltage range: 1.2V to 3.6V
Programmable functionality Acceleration ranges ±2g/±4g/±8g/±16g
Low-pass filter bandwidths 500Hz <8Hz up to an max. output data read out of 2kHz (unfiltered)
On-chip FIFO Integrated FIFO with a depth of 32 frames
On-chip interrupt controller Motion-triggered interrupt-signal generation for new data
any-motion (slope) detection
tap sensing (single tap / double tap)
orientation recognition
flat detection
low-g/high-g detection
no-motion / inactivity detection
Ultra-low power Low current consumption, short wake-up time, advanced features for system power management
Temperature sensor
Halogen-free
Typical applications
Display profile switching
Menu scrolling, tap / double tap sensing
Gaming
Pedometer / step counting
Free-fall detection
E-compass tilt compensation
Drop detection for warranty logging
Advanced system power management for mobile applications
Ultra-Small package LGA package (12 pins), footprint 2mm x 2mm,
height 0.95mm
Digital interface SPI (4-wire, 3-wire), I²C, 2 interrupt pins VDDIO voltage range: 1.2V to 3.6V
Programmable functionality Acceleration ranges ±2g/±4g/±8g/±16g
Low-pass filter bandwidths 500Hz <8Hz up to an max. output data read out of 2kHz (unfiltered)
On-chip FIFO Integrated FIFO with a depth of 32 frames
On-chip interrupt controller Motion-triggered interrupt-signal generation for new data
any-motion (slope) detection
tap sensing (single tap / double tap)
orientation recognition
flat detection
low-g/high-g detection
no-motion / inactivity detection
Ultra-low power Low current consumption, short wake-up time, advanced features for system power management
Temperature sensor
Halogen-free
Typical applications
Display profile switching
Menu scrolling, tap / double tap sensing
Gaming
Pedometer / step counting
Free-fall detection
E-compass tilt compensation
Drop detection for warranty logging
Advanced system power management for mobile applications
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | Display Orientation, Drop Detection Applications (for Warranty Logging), HID Applications, Pedometer, Step Counter |
Kit Classification | Development Kit |