Development Kit Voltage Regulator for use with Distributed Supply Regulators, General Purpose Power Supplies
- RS-stocknr.:
- 184-0909
- Fabrikantnummer:
- MIKROE-3055
- Fabrikant:
- MikroElektronika
10 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 19,77
(excl. BTW)
€ 23,92
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 19,77 |
5 - 9 | € 19,04 |
10 + | € 18,34 |
- RS-stocknr.:
- 184-0909
- Fabrikantnummer:
- MIKROE-3055
- Fabrikant:
- MikroElektronika
Datasheets
Wetgeving en conformiteit
Productomschrijving
3.3-V, 5-V, 12-V, and Adjustable Output Versions
Adjustable Version Output Voltage Range: 1.2-V to 37-V ± 4% Maximum Over Line and Load Conditions
Available in TO-220 and TO-263 Packages
3-A Output Load Current
Input Voltage Range Up to 40 V
Requires Only 4 External Components
Excellent Line and Load Regulation Specifications
150-kHz Fixed-Frequency Internal Oscillator
TTL Shutdown Capability
Low Power Standby Mode, IQ, Typically 80 μA
High Efficiency
Uses Readily Available Standard Inductors
Thermal Shutdown and Current-Limit Protection
Adjustable Version Output Voltage Range: 1.2-V to 37-V ± 4% Maximum Over Line and Load Conditions
Available in TO-220 and TO-263 Packages
3-A Output Load Current
Input Voltage Range Up to 40 V
Requires Only 4 External Components
Excellent Line and Load Regulation Specifications
150-kHz Fixed-Frequency Internal Oscillator
TTL Shutdown Capability
Low Power Standby Mode, IQ, Typically 80 μA
High Efficiency
Uses Readily Available Standard Inductors
Thermal Shutdown and Current-Limit Protection
Specificaties
Kenmerk | Waarde |
---|---|
Power Management Function | LDO Voltage Regulator |
Kit Name | Vreg 2 Click Board |