Chemtronics 1.5m No Clean Desoldering Braid

  • RS-stocknr. 314-1126
  • Fabrikantnummer 60BGA-5
  • Fabrikant Chemtronics
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Soder-Wick® De-soldering Braid

De-soldering braid packaged in static dissipative bobbins.

Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips

Note

Series 50 and Series 82 contain Rosin and Rosin SD

Wick & Braid

Specificaties
Kenmerk Waarde
Length 1.5m
No Clean Yes
25 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
5,94
(excl. BTW)
7,19
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
5,94 €
10 - 19
5,70 €
20 - 49
5,52 €
50 +
5,05 €
Related Products
Finely woven pure copper braid, quickly removes excess ...
Description:
Finely woven pure copper braid, quickly removes excess material during hand soldering rework. Braid is rigid to prevent unwanted flexing, absorbent and will not unravel when bit pressure is placed upon itFlux is a synthetic, non-corrosive medium which will not ...
SMD Removal Kit (Chip Quik Alloy for SMD ...
Description:
SMD Removal Kit (Chip Quik Alloy for SMD Removal 2.5ft, flux, alcohol pads) Leaded. Easily remove SMD parts with Chip Quik® removal alloyReduce heat and reduce damage to circuit boards and SMD parts during removalComes with SMD291 flux.
Chip Quik Alloy for SMD Removal (16ft. In ...
Description:
Chip Quik Alloy for SMD Removal (16ft. In 30-6.5in. Lengths) Lead-Free. Easily remove SMD parts with Chip Quik® removal alloyReduce heat and reduce damage to circuit boards and SMD parts during removalUse with SMD291 fluxRoHS II and Lead Free Compliant. ...
SMD Removal Kit (Same as the SMD1 but ...
Description:
SMD Removal Kit (Same as the SMD1 but with Lead-Free Chip Quik Alloy). Easily remove SMD parts with Chip Quik® removal alloyReduce heat and reduce damage to circuit boards and SMD parts during removalComes with SMD291 fluxRoHS II and Lead ...