- RS-stocknr.:
- 175-2798
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 175-2798
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
RS PRO 48 V DC Power Supply, 96 W, 0 → 2 A, C14 Connector
Use this 96 W switch-mode power supply (SMPS) from RS PRO to power your DC-supplied electronic devices through mains AC. It consumes less than 0.100 W of power when your device is turned off, preventing energy wastage.
For your safety, the unit is equipped with thermal, overcurrent, overload and short-circuit protections. It complies with US Energy Efficiency Level VI and Europe's ErP (Energy-related Products) II directives, assuring improved energy savings and superior performance standards.
For your safety, the unit is equipped with thermal, overcurrent, overload and short-circuit protections. It complies with US Energy Efficiency Level VI and Europe's ErP (Energy-related Products) II directives, assuring improved energy savings and superior performance standards.
Features and Benefits
• Cable length of 1.2 m
• Efficiency of 88%
• Holdup time of 5 ms (minimum)
• IEC 320-C14 input connector
• Input frequency range of 47 to 63 Hz
• Input voltage range of 90 to 264 V AC
• Output voltage of 48 V DC
• Operating temperature range of 0°C to +40°C
• Line regulation range of ±1%
• Load regulation range of ±5%
• Output current range of 0 to 2 A
• C14 plug type
• One output
• Overall dimensions of 140 (L) x 60 (W) x 34 mm (D)
• Maximum input current of 2 A
• Ripple and noise of 300 mV
• Efficiency of 88%
• Holdup time of 5 ms (minimum)
• IEC 320-C14 input connector
• Input frequency range of 47 to 63 Hz
• Input voltage range of 90 to 264 V AC
• Output voltage of 48 V DC
• Operating temperature range of 0°C to +40°C
• Line regulation range of ±1%
• Load regulation range of ±5%
• Output current range of 0 to 2 A
• C14 plug type
• One output
• Overall dimensions of 140 (L) x 60 (W) x 34 mm (D)
• Maximum input current of 2 A
• Ripple and noise of 300 mV
Specificaties
Kenmerk | Waarde |
---|---|
Plug Type | C14 |
Maximum Temperature | +40°C |
Input Connector | IEC 320-C14 |
Number of Outputs | 1 |
Cable Length | 1.2m |
Efficiency | 88% |
Energy Efficiency Level | VI |
Line Regulation Range | ±1% |
Series | 66JYH |
Minimum Temperature | 0°C |