- RS-stocknr.:
- 144-0982
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
- RS-stocknr.:
- 144-0982
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
RS Pro 60W Desktop Power Supply
Range of 60∼65W Desk Top Power Supplies (CLASS I)
ErP III (Level VI) Efficiency Regulations Compliance
Efficiency >88% Typical
Operating Temperature 0∼40°C
Short-circuit Protection
Over-Voltage Protection
Available in 2 Pin C8 and 3 Pin C6 Inlet
Approved to UL, cUL, TUV-GS, C-TICK (RCM), PSE, CCC, CB, FCC, CE & RoHS
Very Low Power Consumption <0.21W
LPS (Limited Power Source
Efficiency >88% Typical
Operating Temperature 0∼40°C
Short-circuit Protection
Over-Voltage Protection
Available in 2 Pin C8 and 3 Pin C6 Inlet
Approved to UL, cUL, TUV-GS, C-TICK (RCM), PSE, CCC, CB, FCC, CE & RoHS
Very Low Power Consumption <0.21W
LPS (Limited Power Source
Specificaties
Kenmerk | Waarde |
---|---|
Plug Type | 2-Pin IEC |
Maximum Temperature | +40°C |
Input Connector | C8 |
Number of Outputs | 1 |
Cable Length | 1200mm |
MTBF | 50000h |
Standards Met | CB, CCC, CE, cULus, FCC, PSE, RCM (C-Tick), TUV/GS |
Efficiency | 88% |
Minimum Temperature | 0°C |
Line Regulation Range | ±3% |
Energy Efficiency Level | VI |
Series | DYS602 |