- RS-stocknr.:
- 349-3152
- Fabrikantnummer:
- 22779
- Fabrikant:
- 3M
25 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 17,00
(excl. BTW)
€ 20,57
(incl. BTW)
Aantal stuks | Per stuk |
1 - 5 | € 17,00 |
6 - 14 | € 16,34 |
15 + | € 15,98 |
- RS-stocknr.:
- 349-3152
- Fabrikantnummer:
- 22779
- Fabrikant:
- 3M
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
3M Surface Cleaner Degreaser, Isopropyl Alcohol Solution Type, 1L Bottle - VHB Series - 22779
Keep your electronic assemblies squeaky clean with this degreasing solution from 3M. It's odourless and colourless, so it cuts through grease and dirt without creating any pesky smells or stains. As it evaporates without leaving behind any residue, it's a solid choice for making sure surfaces are fully prepped before applying adhesive foam tapes from 3M's VHB series. You can also use this adaptable solution to achieve a slip plane effect, which helps to minimise contact-related wear between components.
Features and Benefits
• Large bottle size of 1L means you have plenty to hand for multiple jobs
• High-performance isopropyl alcohol and water solution effectively removes contaminants without damaging the substrate
• High-performance isopropyl alcohol and water solution effectively removes contaminants without damaging the substrate
Applications
• Press fits
• Transportation industry
• Metalworking facilities
• Transportation industry
• Metalworking facilities
3M™ VHB™ Surface Cleaner is a multi-surface cleaner, for use with 3M VHB Tape range to ensure a clean, grease free clean surface for the best bond.
Does this product come in any other forms?
Yes, this capable cleaner is also available in sachet form (458-7371) for convenience when you're working on the go.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specificaties
Kenmerk | Waarde |
---|---|
Cleaner Type | Isopropyl Alcohol |
Package Type | Bottle |
Package Size | 1 L |
Application | Cleaning, Degreasing |
- RS-stocknr.:
- 349-3152
- Fabrikantnummer:
- 22779
- Fabrikant:
- 3M