Texas Instruments CD74HC154M, Decoder, Demultiplexer, 1-of-16, Inverting, 24-Pin SOIC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specificaties
Kenmerk Waarde
Logic Family HC
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-16
Number of Elements per Chip 1
Number of Input Enables per Element 2
Polarity Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 24
Dimensions 15.4 x 7.52 x 2.35mm
Height 2.35mm
Length 15.4mm
Maximum Operating Supply Voltage 6 V
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Width 7.52mm
Minimum Operating Supply Voltage 2 V
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service