Texas Instruments CD74HC154M96 Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-16, Inverting, 24-Pin SOIC
- RS-stocknr.:
- 178-5526
- Fabrikantnummer:
- CD74HC154M96
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-5526
- Fabrikantnummer:
- CD74HC154M96
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | HC |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-16 |
Number of Elements per Chip | 1 |
Pin Count | 24 |
Number of Input Enables per Element | 2 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 15.4 x 7.52 x 2.35mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |