Texas Instruments SN74HCT138PWR, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specificaties
Kenmerk Waarde
Logic Family HCT
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-8
Number of Elements per Chip 1
Number of Input Enables per Element 3
Polarity Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.15mm
Height 1.15mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 4.5 V
Width 4.4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Prijs Each (On a Reel of 2000)
0,108
(excl. BTW)
0,131
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2000 - 4000
0,108 €
216,00 €
6000 +
0,10 €
200,00 €
*prijsindicatie
Vanwege het beperkte aanbod kan RS op dit moment geen backorders accepteren.
Related Products
Texas Instruments Complex Function ICs from the 4000 ...
Description:
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs. CMOS Family devicesWide operating voltage range: 3 to 18V.
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.