Texas Instruments SN74HCT138PW, Decoder, Demultiplexer, 1-of-8, Non-Inverting, 16-Pin TSSOP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specificaties
Kenmerk Waarde
Logic Family HCT
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-8
Number of Elements per Chip 1
Number of Input Enables per Element 1
Output Type TTL
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Length 5.1mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 4.5 V
Width 4.5mm
Maximum Operating Temperature 85 °C
Minimum Operating Temperature -40 °C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service