Facom Deburring Tool For Deburring

  • RS-stocknr. 188-3769
  • Fabrikantnummer 325.01
  • Fabrikant Facom
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: IL
Productomschrijving

325.01 One-piece blade deburrer for steel and aluminum.

Specificaties
Kenmerk Waarde
Blade Use Deburring
12 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
24 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
9,15
(excl. BTW)
11,07
(incl. BTW)
Aantal stuks
Per stuk
1 +
9,15 €
Related Products
RS Pro plastic edge off deburring tool complete ...
Description:
RS Pro plastic edge off deburring tool complete with moulded pocket clip. Blades are secured by turning the front locking mechanism and are free to rotate. Suitable for deburring steel and aluminium. Manufactured from tough ABS plasticSize 120 mm long ...
RS Pro convexed cera-cut ideal for surface scraping ...
Description:
RS Pro convexed cera-cut ideal for surface scraping and parting line de-flashing. Suitable for use on all plastic materials and soft metals. Unique plastic handle positively holds the ceramic blades due to its self-gripping taper. The handle also provides storage ...
Lightweight robust deburring tool, suitable for fine deburring ...
Description:
Lightweight robust deburring tool, suitable for fine deburring applications Aluminium handle, complete with pocket clipSize 120mm long x 8mm hexagonal sectionWill accept all “N” type light duty blades Blades are secured by pushing the front locking mechanism and are free ...
Supplied with a 7 x 120mm triangular blade, ...
Description:
Supplied with a 7 x 120mm triangular blade, ground at both ends for prolonged life Wear resistant ’Acetal’ handle has a quick change blade collet Blade suitable for use on most ferrous and non-ferrous metals and can be easily positioned ...