- RS-stocknr.:
- 921-1426
- Fabrikantnummer:
- LC22G-103 1/500
- Fabrikant:
- Copal Electronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 921-1426
- Fabrikantnummer:
- LC22G-103 1/500
- Fabrikant:
- Copal Electronics
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Copal Electronics LC22G Series Geared Motors
Copal Electronics LC22G Series DC geared motors fitted with high torque and lower speed rotation.
Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant
DC Geared Motors
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V |
DC Motor Type | Geared |
Output Speed | 12 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 24.5 mNm |
Gear Ratio | 500:1 |
Dimensions | 22 (Dia.) x 65.9 mm |
Current Rating | 30 mA |
Width | 22 (Dia.)mm |
Depth | 65.9mm |
Series | LC22G |