Better World
Schneider Electric 230 V 1.3 kW Servo Motor, 3000 rpm, 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- RS-stocknr.:
- 796-8571
- Fabrikantnummer:
- BMI1002T07A
- Fabrikant:
- Schneider Electric
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29/05/2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 2.436,20
(excl. BTW)
€ 2.947,80
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 2.436,20 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 796-8571
- Fabrikantnummer:
- BMI1002T07A
- Fabrikant:
- Schneider Electric
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Schneider BMI Series
Professional series of integrated servo drive electric motors with power stage. This range of servo motors contain a variety of wattages & voltages to ensure a suitable product for a variety of applications.
Single & Three Phase versions available
IP54 rated
Various wattages
Single or Multiturn
Braked options available
IP54 rated
Various wattages
Single or Multiturn
Braked options available
Schneider Electric Lexium 05
The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Torque | 5.4 Nm |
Supply Voltage | 230 V |
Output Speed | 3000 rpm |
Power Rating | 1.3 kW |
Stall Torque | 14.5Nm |
Shaft Diameter | 19mm |
Length | 294mm |
Width | 132.6mm |
Depth | 217mm |
Better World Product | Yes |
Better World Verification | Green Premium |