Analog Devices LT1945EMS#PBF, 1-Channel, Step Up DC-DC Converter, Adjustable, 250mA 10-Pin, MSOP
- RS-stocknr.:
- 761-8526
- Fabrikantnummer:
- LT1945EMS#PBF
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 9 | 4,37 € |
10 - 24 | 3,70 € |
25 + | 3,05 € |
Inverting Switching Regulators, Linear Technology
Kenmerk | Waarde |
Maximum Output Voltage | ±34 V |
Minimum Input Voltage | 1.2 V |
Maximum Input Voltage | 15 V |
Minimum Output Current | 250mA |
Maximum Output Current | 400mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 0.05 %/V |
Dimensions | 3 x 3 x 0.86mm |
Width | 3mm |
Height | 0.86mm |
Length | 3mm |
Switching Regulator | Yes |