- RS-stocknr.:
- 761-5233
- Fabrikantnummer:
- LM5008SDC/NOPB
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 761-5233
- Fabrikantnummer:
- LM5008SDC/NOPB
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 73 V |
Minimum Input Voltage | 9.5 V |
Maximum Input Voltage | 95 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 0.8 MHz |
Mounting Type | Surface Mount |
Package Type | LLP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4 x 4 x 0.8mm |
Width | 4mm |
Height | 0.8mm |
Switching Regulator | Yes |
Length | 4mm |
- RS-stocknr.:
- 761-5233
- Fabrikantnummer:
- LM5008SDC/NOPB
- Fabrikant:
- Texas Instruments