- RS-stocknr.:
- 206-9424
- Fabrikantnummer:
- 173010535
- Fabrikant:
- Wurth Elektronik
- RS-stocknr.:
- 206-9424
- Fabrikantnummer:
- 173010535
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Wurth Elektronik The FDSM series MagI3C power module with fixed output voltage, fully integrated DC-DC power supply including the switching regulator, inductor and capacitors all in one package.
Peak efficiency up to 94%
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Output Voltage | 3.3 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 36 V |
Minimum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Package Type | SIP |
Pin Count | 3 |