Maxim Integrated MAX20353AEWN+, Dual-Channel, DC-DC DC-DC Converter, Adjustable, 0.1, 0.05, 0.35 A 56-Pin, WLP
- RS-stocknr.:
- 204-2504
- Fabrikantnummer:
- MAX20353AEWN+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 204-2504
- Fabrikantnummer:
- MAX20353AEWN+
- Fabrikant:
- Maxim Integrated
Wetgeving en conformiteit
Productomschrijving
The Maxim Integrated highly integrated and programmable power management solution designed for ultra low power wearable applications. It is optimized for size and efficiency to enhance the value of the end product by extending battery life and shrinking the overall solution size.
Extended battery use
Smart power selector
Optimize system control
Smart power selector
Optimize system control
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Output Voltage | 0.7 V |
Maximum Output Voltage | 2.2 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 0.1, 0.05, 0.35 A |
Converter Type | DC-DC |
Number of Outputs | 2 |
Output Type | Adjustable |
Package Type | WLP |
Pin Count | 56 |
- RS-stocknr.:
- 204-2504
- Fabrikantnummer:
- MAX20353AEWN+
- Fabrikant:
- Maxim Integrated