Linear Technology LTC3862EFE-1#PBF, DC-DC Controller 500 kHz, 8.5 → 36 V 24-Pin, TSSOP

  • RS-stocknr. 858-0933
  • Fabrikantnummer LTC3862EFE-1#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Controller Type Step Up
Number of Outputs 1
Maximum Switching Frequency 500 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 24
Dimensions 7.9 x 4.5 x 1.05mm
Length 7.9mm
Width 4.5mm
Height 1.05mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 8.5 V
Minimum Operating Temperature -40 °C
56 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 2)
7,215
(excl. BTW)
8,73
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 18
7,215 €
14,43 €
20 - 98
6,855 €
13,71 €
100 - 198
4,66 €
9,32 €
200 - 498
4,54 €
9,08 €
500 +
4,425 €
8,85 €
*prijsindicatie
Verpakkingsopties