Linear Technology LTC1625IS#PBF, DC-DC Buck Controller 165 kHz 16-Pin, SOIC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Controller Type Buck Controller
Number of Outputs 1
Maximum Switching Frequency 165 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 4.978 x 3.988 x 1.478mm
Length 4.98mm
Width 3.988mm
Height 1.478mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Maximum Output Current 2A
Maximum Output Voltage 5.1 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.178 V
Minimum Input Voltage 3.7 V
50 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 50)
7,826
(excl. BTW)
9,469
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 +
7,826 €
391,30 €
*prijsindicatie