60V Current Step-Down Controller TSSOP16

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Step-Down (Buck) Regulators, High Input Voltage, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Controller Type Current Mode Step Down
Number of Outputs 1
Maximum Switching Frequency 600 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 1.1mm
Length 5.1mm
Width 4.5mm
Height 1.1mm
Maximum Input Voltage 60 V
Maximum Operating Temperature +125 °C
Maximum Output Current ±30µA
Maximum Output Voltage 36 V
Minimum Input Voltage 4 V
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27/10/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 95)
5,037
(excl. BTW)
6,095
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
95 - 380
5,037 €
478,515 €
475 - 855
4,908 €
466,26 €
950 +
4,785 €
454,575 €
*prijsindicatie
Related Products
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
The MAX17690 is a peak current mode, fixed-frequency ...
Description:
The MAX17690 is a peak current mode, fixed-frequency switching controller specifically designed for the isolated flyback topology operating in Discontinuous Conduction Mode (DCM). The device senses the isolated output voltage directly from the primary-side flyback waveform during the off-time of ...
HV9110 is a BiCMOS/DMOS single-output, pulse width modulator ...
Description:
HV9110 is a BiCMOS/DMOS single-output, pulse width modulator IC intended for use in high-speed, high-efficiency switch mode power supplies. It provides all the functions necessary to implement a single-switch current mode PWM, in any topology, with a minimum of external ...