Linear Technology LT1339CN#PBF, DC-DC Controller 150 kHz 20-Pin, PDIP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Controller Type Current Mode
Number of Outputs 1
Maximum Switching Frequency 150 kHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 20
Dimensions 26.416 x 6.477 x 3.302mm
Length 26.42mm
Width 6.477mm
Height 3.302mm
Maximum Input Voltage 60 V
Maximum Operating Temperature +70 °C
Maximum Output Current 65mA
Maximum Output Voltage 5.25 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage 4.75 V
Minimum Input Voltage 9 V
18 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 18)
11,287
(excl. BTW)
13,657
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
18 - 18
11,287 €
203,166 €
36 - 72
10,835 €
195,03 €
90 +
10,497 €
188,946 €
*prijsindicatie
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The InnoSwitch3-CE family of ICs dramatically simplifies the ...
Description:
The InnoSwitch3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC. Incorporating ...
The InnoSwitch3-CP family of ICs dramatically simplifies the ...
Description:
The InnoSwitch3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP ...
PoE is a convenient and practical method and ...
Description:
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.