- RS-stocknr.:
- 893-6834
- Fabrikantnummer:
- 1504460000
- Fabrikant:
- Weidmuller
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 893-6834
- Fabrikantnummer:
- 1504460000
- Fabrikant:
- Weidmuller
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Weidmuller Ethernet Media Converter, 12 to 48V DC Supply Voltage Range, 190g Weight - 1504460000
Turn networking mismatches into a thing of the past with this Ethernet media converter from Weidmuller. It bridges the gap between Modbus TCP devices and Modbus Serial networks, enabling seamless compatibility. Two RJ45 Ethernet ports let you make multiple connections without needing additional equipment such as switches or hubs. Integrated Modbus protocol analysis allows for real-time diagnostics, so you can kick errors to the kerb. For results that last, this converter has an MTBF of just under 211,000 hours.
Features & Benefits
• Accommodates 16 TCP masters in slave mode and up to 62 serial slaves for efficient device management
• Cascaded Ethernet ports reduce cable clutter and streamline your setup
• Works safely in temperatures between 0°C and +60°C, so it's suitable for use in harsh environments
• Saves space in your setup, thanks to its compact dimensions of 124.5 (H) x 29 (W) x 89.2mm (D)
• Cascaded Ethernet ports reduce cable clutter and streamline your setup
• Works safely in temperatures between 0°C and +60°C, so it's suitable for use in harsh environments
• Saves space in your setup, thanks to its compact dimensions of 124.5 (H) x 29 (W) x 89.2mm (D)
Applications
• Robotics systems
• Energy distribution
• Computer networking
• Energy distribution
• Computer networking
Does this module have a redundancy feature?
Yes, it has redundant DC power supply inputs. This means that, if a power source fails, the redundant supply takes over, ensuring uninterrupted operation.
Weidmuller
Specificaties
Kenmerk | Waarde |
---|---|
Connection Port | Ethernet |