Analog Devices ADAS3022BCPZ Data Acquisition System IC, 16 bit, 1Msps, 100ms, 40-Pin LFCSP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

16-Bit Data Acquisition Systems, Analog Devices

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specificaties
Kenmerk Waarde
Number of ADCs 1
Number of DACs 1
Data Rate 1Msps
Resolution 16 bit
Signal to Noise Ratio 91.5dB
Maximum Settling Time 100ms
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 40
Integral Nonlinearity Error +1.5LSB
Full Scale Error ±15LSB
Power Supply Type Dual, Single
Typical Single Supply Voltage 4.75 → 5.25 V
Typical Dual Supply Voltage ±1.28 → ±10.24V
Length 6.1mm
Maximum Operating Temperature +85 °C
Height 0.95mm
Minimum Operating Temperature -40 °C
Width 0.95mm
Dimensions 6.1 x 6.1 x 0.95mm
135 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
25,22
(excl. BTW)
30,52
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
25,22 €
5 - 24
24,37 €
25 - 122
22,37 €
123 - 244
21,54 €
245 +
21,01 €
Verpakkingsopties
Related Products
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling ...
Converts serial data from UART bitstreams to IrDA ...
Description:
Converts serial data from UART bitstreams to IrDA standard bitstreams (encodes) and from IrDA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with IrDA® Standard Physical Layer ...
Converts serial data from UART bitstreams to IrDA ...
Description:
Converts serial data from UART bitstreams to IrDA standard bitstreams (encodes) and from IrDA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with IrDA® Standard Physical Layer ...
The Maxim Integrated programmable, highly integrated, high-voltage, 12-channel ...
Description:
The Maxim Integrated programmable, highly integrated, high-voltage, 12-channel battery-monitoring smart data acquisition interface with extensive features for safety. It is optimized for use with batteries used in automotive systems, hybrid electric battery packs, electric cars, and any system that stacks ...