- RS-stocknr.:
- 809-5488
- Fabrikantnummer:
- ULN2003V12DR
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 809-5488
- Fabrikantnummer:
- ULN2003V12DR
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Darlington Transistor Drivers
Specificaties
Kenmerk | Waarde |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 140 mA |
Maximum Collector Emitter Voltage | 20 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Maximum Collector Emitter Saturation Voltage | 0.75 V |
Width | 4mm |
Maximum Power Dissipation | 860 mW |
Length | 10mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 809-5488
- Fabrikantnummer:
- ULN2003V12DR
- Fabrikant:
- Texas Instruments