- RS-stocknr.:
- 166-0488
- Fabrikantnummer:
- BSP61,115
- Fabrikant:
- Nexperia
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 166-0488
- Fabrikantnummer:
- BSP61,115
- Fabrikant:
- Nexperia
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Darlington Transistors, Nexperia
Bipolar Transistors, Nexperia
Specificaties
Kenmerk | Waarde |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | -1 A |
Maximum Collector Emitter Voltage | 60 V |
Maximum Emitter Base Voltage | -5 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Base Emitter Saturation Voltage | -1.9 V |
Maximum Collector Base Voltage | -80 V |
Maximum Collector Emitter Saturation Voltage | -1.3 V |
Maximum Collector Cut-off Current | -0.00005mA |
Maximum Operating Temperature | +150 °C |
Width | 3.7mm |
Minimum Operating Temperature | -65 °C |
Length | 6.7mm |
Dimensions | 6.7 x 3.7 x 1.7mm |
Height | 1.7mm |
Maximum Power Dissipation | 1.25 W |
- RS-stocknr.:
- 166-0488
- Fabrikantnummer:
- BSP61,115
- Fabrikant:
- Nexperia