Amphenol ICC D 25 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with 4-40 UNC Female Screw
- RS-stocknr.:
- 859-9744
- Fabrikantnummer:
- D25S33E4GV00LF
- Fabrikant:
- Amphenol ICC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 859-9744
- Fabrikantnummer:
- D25S33E4GV00LF
- Fabrikant:
- Amphenol ICC
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
Delta D Series
Professional range of FCI D-Sub connectors from the Delta D series. Each connector features a steel housing material.
Right Angle
Copper Alloy
Through Hole
Housing Material - Steel
Copper Alloy
Through Hole
Housing Material - Steel
D-Sub Connectors - FCI
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.84mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Female Screw |
Current Rating | 5.0A |
Housing Material | Steel |
Length | 53.03mm |
Width | 12.55mm |
Depth | 18.65mm |
Contact Material | Copper Alloy |
Dimensions | 53.03 x 12.55 x 18.65mm |
Contact Plating | Gold over Nickel (Active Zone), Tin over Nickle (Termination) |
Series | D |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 859-9744
- Fabrikantnummer:
- D25S33E4GV00LF
- Fabrikant:
- Amphenol ICC