- RS-stocknr.:
- 843-6141
- Fabrikantnummer:
- 09644247232
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 843-6141
- Fabrikantnummer:
- 09644247232
- Fabrikant:
- HARTING
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
D-Sub Connectors
Professional range of D-Sub connectors from Harting available in 9, 15, 25 or 37 way.
Right Angle
Through Hole
PCB Mount
Grounding Board Lock available
Through Hole
PCB Mount
Grounding Board Lock available
D-Sub Connectors - Harting
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Termination Method | Solder |
Current Rating | 7.5A |
Voltage Rating | 100.0 V |
Length | 69.3mm |
Width | 12.5mm |
Depth | 21.4mm |
Series | D-Sub Filter |
Dimensions | 69.3 x 12.5 x 21.4mm |
- RS-stocknr.:
- 843-6141
- Fabrikantnummer:
- 09644247232
- Fabrikant:
- HARTING