- RS-stocknr.:
- 843-6066
- Fabrikantnummer:
- 09670254701
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
- RS-stocknr.:
- 843-6066
- Fabrikantnummer:
- 09670254701
- Fabrikant:
- HARTING
Datasheets
Wetgeving en conformiteit
Productomschrijving
Sub-D connectors for crimp contacts
A series of type D crimp contact connectors.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.
Note
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Length | 53.0mm |
Width | 12.5mm |
Depth | 17.8mm |
Dimensions | 53 x 12.5 x 17.8mm |
Series | D-Sub Standard |