- RS-stocknr.:
- 170-6747
- Fabrikantnummer:
- 013897
- Fabrikant:
- Provertha
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-6747
- Fabrikantnummer:
- 013897
- Fabrikant:
- Provertha
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Dip-soldered connection, straight, riveting nut and sleeve
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 50 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.84mm |
Mounting Hardware | M3 Inserts |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 1.0 kV |
Length | 67.0mm |
Width | 11.0mm |
Depth | 15.4mm |
Series | TMC |
Contact Plating | Gold |
Dimensions | 67 x 11 x 15.4mm |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | +125°C |
Series Number | 013 |