Amphenol FCI Delta D Series, 9 Way Through Hole PCB D-sub Connector Socket, 2.74mm Pitch

  • RS-stocknr. 121-7477
  • Fabrikantnummer D09S24A4GV00LF
  • Fabrikant Amphenol FCI
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: FR
Productomschrijving

Straight PCB

Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles

Approvals

UL recognised

Value-Added D Type Connectors

Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range

Specificaties
Kenmerk Waarde
Number of Contacts 9
Gender Female
Body Orientation Straight
Mounting Type Through Hole
Pitch 2.74mm
Current Rating 5A
Housing Material PBT
Voltage Rating 300 V ac
Length 30.81mm
Width 12.17mm
Depth 12.55mm
Dimensions 30.81 x 12.17 x 12.55mm
Maximum Operating Temperature +125°C
Contact Plating Gold over Nickel
Minimum Operating Temperature -55°C
Series Delta D
Contact Material Phosphor Bronze
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16/07/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tray of 100)
1,976
(excl. BTW)
2,391
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
100 +
1,976 €
197,60 €
*prijsindicatie
Related Products
From Harting, a range of 9 way solder ...
Description:
From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal shell with dimples. Secured in the panel with a fixing flange ...
Stamped and formed contacts''Closed entry'' technology, guaranteeing secure ...
Description:
Stamped and formed contacts''Closed entry'' technology, guaranteeing secure and reliable connections.The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc.
Locking lugs retain connectors during PCB assembly thereby ...
Description:
Locking lugs retain connectors during PCB assembly thereby reducing costsShells are tinned with dimpled plug/shells for effective ground continuity4-40 UNC jack inserts are incorporated.
AMPLIMITE HD-20 standard PCB through hole vertical mounting ...
Description:
AMPLIMITE HD-20 standard PCB through hole vertical mounting receptacle styled d-sub headers with a tin plated steel front shell and a black UL 94V-0 polyester GF housing. These AMPLIMITE HD-20 PCB d-sub socket headers are preloaded with phosphor bronze gold ...