TE Connectivity Crimp Kit ADK" Series Cable Crimp Kit" , For use with

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Cable Crimp Kit

Optional cable crimp kit is a high performance kit which offers a full crimped termination to the cable braid for greater screening integrity and improved cable strain relief which accepts max. cable diameters between 6 and 9.5mm. Crimps are supported with a range of die sets and a hand crimp tool.

Specificaties
Kenmerk Waarde
Accessory Type Blank
Series ADK
284 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
4,81
(excl. BTW)
5,82
(incl. BTW)
Aantal stuks
Per stuk
1 - 19
4,81 €
20 - 74
4,61 €
75 - 299
4,04 €
300 - 599
3,37 €
600 +
3,27 €
Verpakkingsopties
Related Products
From RS PRO a portable heat shrink service ...
Description:
From RS PRO a portable heat shrink service kit consisting of a range of high-quality heat shrink tubing made from flexible, flame retardant polyolefin and three sizes of heat-shrink crimp splices. The tubing contained in this versatile kit has a ...
A range of lightweight, ergonomic hand tools available ...
Description:
A range of lightweight, ergonomic hand tools available from Panduit®. Used in production, maintenance or construction applicationsLightweight and balancedEasy to change tension adjustment and easy to operateReplacement blades availableA combination of design, operation and construction features provides a long ...
Our reliable AMPLIMITE D-sub .050 series connector portfolio ...
Description:
Our reliable AMPLIMITE D-sub .050 series connector portfolio offers a high density D type interface and includes right angle and vertical D-subs. Both versions have three mating faces available: flat face, latch block and latch block with rails. Plug and ...
A range of Quick Lock pin sets for ...
Description:
A range of Quick Lock pin sets for use with TE Connectivity Quick Lock full metal D-Sub miniature back shells. The variant A kits are intended for use with fixed female screw locks, pins are mounted in existing M3 or ...