Molex 172704 Series D-sub Connector Backshell

  • RS-stocknr. 183-8298
  • Fabrikantnummer 1727040097
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving

Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, with Rubber Bushing and Locking Screws

Rubber bushing Provides cable dressing for a variety of cable sizes (optional use)
Catch-spring system and pre-mounted locking screws included Enabling easy assembly
Wide cable outlet Accommodates a wide range of cable diameters
Cable clamp Protects cable from repeated use and harsh environments
Large inner chamberAllows for D-Sub connectors with special contacts
Manufacturing Equipment
Control panels
Silicon chip manufacturing
CNC machines
Industrial Automation
Dense connector spacings
Long cable runs
Battery modules
Scientific
Test and measurement equipment
Automated inspection equipment
Medical
Patient monitoring
Diagnostic equipment
Commercial Vehicle
Telematics
GPS-agriculture

Specificaties
Kenmerk Waarde
D-Sub Shell Size S2
Housing Material Plating Nickel
Series 172704
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07/01/2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each
6,30
(excl. BTW)
7,62
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
6,30 €
10 - 24
5,50 €
25 - 49
5,20 €
50 +
4,80 €
Related Products
High quality diecast backshells with dual cable entryIdeal ...
Description:
High quality diecast backshells with dual cable entryIdeal for 'daisy-chaining' connection within -eg.- industrial BUS systems applicationsProvided with a blanking plate to maintain screening integrity at the end of a cable runAvailable in 9,15, 25, 37-wayFor cable diameters of 4.8 ...
Shielded EMI/RFI metal hood for use with d-type ...
Description:
Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have an angled cable exit and a polycarbonate cable clamp strain relief. The jack ...
2 piece diecast zinc backshells with plastic strain ...
Description:
2 piece diecast zinc backshells with plastic strain relief inserts and earth connectionNickel plate finish. Meets VDE0781 and FCC207 shielding regsAttenuation; >40dB (30MHz to 1GHz)Accepts 3.5mm to 13mm cable.
The DL range of zero insertion force (ZIF) ...
Description:
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries. Back shells are supplied with cable strain relief ...