Molex 172704 Series D-sub Connector Backshell

  • RS-stocknr. 183-8226
  • Fabrikantnummer 1727040095
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving

Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, with Rubber Bushing and Locking Screws

Rubber bushing Provides cable dressing for a variety of cable sizes (optional use)
Catch-spring system and pre-mounted locking screws included Enabling easy assembly
Wide cable outlet Accommodates a wide range of cable diameters
Cable clamp Protects cable from repeated use and harsh environments
Large inner chamberAllows for D-Sub connectors with special contacts
Manufacturing Equipment
Control panels
Silicon chip manufacturing
CNC machines
Industrial Automation
Dense connector spacings
Long cable runs
Battery modules
Scientific
Test and measurement equipment
Automated inspection equipment
Medical
Patient monitoring
Diagnostic equipment
Commercial Vehicle
Telematics
GPS-agriculture

Specificaties
Kenmerk Waarde
D-Sub Shell Size S1
Housing Material Plating Nickel
Series 172704
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02/09/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
6,30
(excl. BTW)
7,62
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
6,30 €
10 - 24
5,80 €
25 - 49
5,50 €
50 +
5,10 €