- RS-stocknr.:
- 578-247
- Fabrikantnummer:
- 792197
- Fabrikant:
- Saft
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 578-247
- Fabrikantnummer:
- 792197
- Fabrikant:
- Saft
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
VRE Series Ni/Cd Rechargeable Batteries
Ni/Cd rechargeable batteries designed for standard or fast cycle charges.
The VRE range also features a permanent charge function.
The VRE range also features a permanent charge function.
NiCd Rechargeable
Features and Benefits
- Capable of 700+ full charge discharge cycles
- High continuous discharge currents
- Low internal resistance
- Tagged cells are particularly suitable for assembly into battery packs
General information regarding charging:
- Discharge temp range: -20 °C → +65 °C
- Standard charge temp range: 0 → +45 °C
- Fast charge temp range: +10 °C → +40 °C
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Specificaties
Kenmerk | Waarde |
---|---|
Chemistry | NiCd |
Capacity | 4.5Ah |
Size | D |
Terminal Type | Standard |
Nominal Voltage | 1.2V |
Operating Temperature Range | -40 → +60°C |