CAE Groupe LIYCYBP 4 Core CY Control Cable 0.5 mm²
3 op voorraad - levertijd is 3 à 5 werkdagen.
Toegevoegd
- RS-stocknr.:
- 135-9261
- Fabrikantnummer:
- MPI250
- Fabrikant:
- CAE Groupe
- Land van herkomst:
- IT
Reel(s) | Per reel | Per meter* |
1 + | 66,87 € | 1,337 € |
*prijsindicatie |
Hi-FLEX-CY-BP multipair cables with individual shielding (LiYCY-BP)
Standards
Kenmerk | Waarde |
Number of Cores | 4 |
Cross Sectional Area | 0.5 mm² |
Current Rating | 9 A |
Outer Diameter | 8.7mm |
Voltage Rating | 300 V |
Sheath Colour | Grey |
American Wire Gauge | 20 AWG |
Earth Cable | No |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Sheath Material | Polyvinyl Chloride PVC |
Cable Shape | Multicore |
Insulation Material | PVC |
Minimum Bend Radius | 7 x Diameter |
Shielding | Tinned Copper Braid |
Conductor Resistance | 20 (Minimum) MΩ |
Core Strands | 2/0.5 mm² |
Series | LIYCYBP |
Standards Met | Euroclass Eca, IEC 60228, IEC 60332-1 |
Screen Type | Tinned Copper Braid |
Size of Strands | 0.5 mm² |
Fire Behaviour | Flame Retardant |
Conductor Material | Copper |
Number of Strands | 2 |