- RS-stocknr.:
- 392-8197
- Fabrikantnummer:
- AS 61.4 250/5 A
- Fabrikant:
- GILGEN Muller & Weigert
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 392-8197
- Fabrikantnummer:
- AS 61.4 250/5 A
- Fabrikant:
- GILGEN Muller & Weigert
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Low-voltage current transformer
Used for measuring higher currents with the EQN moving-iron instruments
Secondary voltage designed for 5 A
Connects directly to display instruments with a 5 / 10 A current path
For connection to cables or power rails
Lead-sealable
Extremely fire-resistant housing, self-extinguishing in accordance with UL94-VO
Incl. foot mounting and secondary terminal cover
Secondary voltage designed for 5 A
Connects directly to display instruments with a 5 / 10 A current path
For connection to cables or power rails
Lead-sealable
Extremely fire-resistant housing, self-extinguishing in accordance with UL94-VO
Incl. foot mounting and secondary terminal cover
Current Transformers
Specificaties
Kenmerk | Waarde |
---|---|
Current Ratio | 250:5 |
Series | AS |
Bore Size | 44mm |
Transformer Type | Base Mounted |
Mounting Type | Base Mounted |
- RS-stocknr.:
- 392-8197
- Fabrikantnummer:
- AS 61.4 250/5 A
- Fabrikant:
- GILGEN Muller & Weigert
- Land van herkomst:
- DE