- RS-stocknr.:
- 136-6370
- Fabrikantnummer:
- XM22-425151S000000
- Fabrikant:
- Sifam Tinsley
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 136-6370
- Fabrikantnummer:
- XM22-425151S000000
- Fabrikant:
- Sifam Tinsley
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- IN
Productomschrijving
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Available in various bus bar sizes, case widths and mounting options.
Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers
Current Transformers
Specificaties
Kenmerk | Waarde |
---|---|
Current Ratio | 1500:5 |
Bore Size | 72mm |
Input Current | 1500A |
Output Current | 5 A |
Overall Height | 104mm |
Overall Width | 104mm |
Overall Depth | 45mm |
Series | Omega |
Mounting Type | Busbar, Cable Mount, DIN Rail, Wall Mount |
Dimensions | 104 x 45 x 104 mm |