- RS-stocknr.:
- 200-3801
- Fabrikantnummer:
- HOYL 400-S-0100
- Fabrikant:
- LEM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 200-3801
- Fabrikantnummer:
- HOYL 400-S-0100
- Fabrikant:
- LEM
Datasheets
Wetgeving en conformiteit
Productomschrijving
The LEM HOYL series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It has application for Drives ,converter, combiner box and inverters.
Single supply +5V
Low power consumption
Factory calibrated
Voltage output
Overcurrent detection
Low power consumption
Factory calibrated
Voltage output
Overcurrent detection
Specificaties
Kenmerk | Waarde |
---|---|
Current Ratio | 400:1 |
Series | HOYL |
Transformer Type | Base Mounted |
Sensor Technology | Open Loop |
Supply Voltage | +5 V |
Input Current | 400A |
Mounting Type | Base Mounted |