- RS-stocknr.:
- 177-5552
- Fabrikantnummer:
- ACS723LLCTR-20AB-T
- Fabrikant:
- Allegro Microsystems
- RS-stocknr.:
- 177-5552
- Fabrikantnummer:
- ACS723LLCTR-20AB-T
- Fabrikant:
- Allegro Microsystems
Datasheets
Wetgeving en conformiteit
Productomschrijving
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
Hall Effect Current Sensors, Allegro MicroSystems
Specificaties
Kenmerk | Waarde |
---|---|
Offset Voltage | ±15mV |
Package Type | SOIC |
Pin Count | 8 |
Mounting Type | Surface Mount |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 4.5 V |
Product Height | 1.5mm |
Product Length | 4.9mm |
Product Width | 3.9mm |