AD8418BRMZ Analog Devices, Current Sense Amplifier Single Bidirectional 8-Pin MSOP
- RS-stocknr.:
- 820-9390
- Fabrikantnummer:
- AD8418BRMZ
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk | Per pak* |
5 - 20 | 2,198 € | 10,99 € |
25 + | 1,976 € | 9,88 € |
*prijsindicatie |
Current Sensing Amplifiers, Analog Devices
Kenmerk | Waarde |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum CMRR | 90dB |
Number of Channels per Chip | 1 |
Output Type | Bidirectional |
Maximum Supply Current | 130 μA |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3.2 x 3.2 x 0.95mm |
Height | 0.95mm |
Length | 3.2mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.2mm |
Minimum Operating Supply Voltage | 2.7 V |