Fabrikantnummer

MAX9928FAUA+ Maxim Integrated, Current Sense Amplifier Single Bidirectional, Unidirectional 8-Pin μMAX


Op voorraad - levertijd 3 à 5 werkdagen.
Add to Basket

Prijs Each (In a Tube of 50)

1,35 €

(excl. BTW)

1,63 €

(incl. BTW)

Aantal stuks

Toegevoegd

RS-stocknr.:
165-9412
Fabrikantnummer:
MAX9928FAUA+
Fabrikant:
Maxim Integrated
Aantal stuksPer stukPer tube*
50 +1,35 €67,50 €
*prijsindicatie

Current Sensing Amplifiers, Maxim Integrated


Note

KenmerkWaarde
Power Supply TypeSingle
Typical Single Supply Voltage2.5 → 5.5 V
Minimum CMRR93dB
Number of Channels per Chip1
Output TypeBidirectional, Unidirectional
Maximum Supply Current200 μA
Mounting TypeSurface Mount
Package TypeμMAX
Pin Count8
Dimensions3.05 x 3.05 x 0.95mm
Height0.95mm
Length3.05mm
Maximum Operating Supply Voltage5.5 V
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Width3.05mm
Minimum Operating Supply Voltage2.8 V