Maxim Integrated MAX17613AATP+, Current Limit Switch, 3300mA 20-Pin, TQFN
- RS-stocknr.:
- 205-6241
- Fabrikantnummer:
- MAX17613AATP+
- Fabrikant:
- Maxim Integrated
Aantal stuks | Per stuk | Per pak* |
2 - 8 | 3,72 € | 7,44 € |
10 - 48 | 2,99 € | 5,98 € |
50 - 98 | 2,695 € | 5,39 € |
100 + | 2,38 € | 4,76 € |
*prijsindicatie |
Kenmerk | Waarde |
Number of Inputs | 1 |
Number of Outputs | 1 |
Maximum Input Voltage | 60 V |
Minimum Input Voltage | 4.5 V |
Current Limit | 3A |
Maximum Continuous Current per Channel | 3300mA |
Package Type | TQFN |
Pin Count | 20 |