Maxim Integrated MAX890LESA+, Current Limiting Switch 2-Input 2-Output, 1.5A 8-Pin, SOIC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PH
Productomschrijving

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specificaties
Kenmerk Waarde
Number of Inputs 2
Number of Outputs 2
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.7 V
Current Limit 1.2A
Maximum Continuous Current per Channel 1.5A
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
300 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 100)
1,425
(excl. BTW)
1,724
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 +
1,425 €
142,50 €
*prijsindicatie