- RS-stocknr.:
- 148-5665
- Fabrikantnummer:
- LFXTAL026911 830026911
- Fabrikant:
- IQD
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 148-5665
- Fabrikantnummer:
- LFXTAL026911 830026911
- Fabrikant:
- IQD
Datasheets
Wetgeving en conformiteit
Niet conform
Productomschrijving
Industry standard SMD crystal
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount
Model HC49/4HSMX
Model Issue number 17
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount
Model HC49/4HSMX
Model Issue number 17
Specificaties
Kenmerk | Waarde |
---|---|
Standard Frequency | 18.432MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Package Type | SMD |
Pin Count | 2 |
Length | 11.4mm |
Width | 4.9mm |
Height | 4.3mm |
Dimensions | 11.4 x 4.9 x 4.3mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -10°C |
- RS-stocknr.:
- 148-5665
- Fabrikantnummer:
- LFXTAL026911 830026911
- Fabrikant:
- IQD