Molex Plier Crimping Tool to 14AWG

  • RS-stocknr. 822-7773
  • Fabrikantnummer 63895-2900
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex Mini-Mac Series Tooling

Mini-Mac series of automatic tooling are designed to be a used within industrial standard commerical wire processing machines. Provides the user with a FineAdjust applicator reducing setup time and a considerable reduction in downtime.

Designed for use within automated environments
Extremely sturdy & reliable keeping downtime to an absolute minimum in both process and setup

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specificaties
Kenmerk Waarde
Crimp Tool Type Plier
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 17/03/2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each
3.593,07
(excl. BTW)
4.347,61
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
3.593,07 €
10 +
3.233,77 €
Related Products
K 301/6 K self-setting crimping tool for cable ...
Description:
K 301/6 K self-setting crimping tool for cable end-sleeves and twin cable end-sleeves 0.14 - 10 mm². Very light and ergonomicCharacteristicsOne crimping profile for all cross-sections due to automatic cross-section adjustmentWith ratchet for consistently-controlled crimp resultsLateral insertion (side ...
From Knipex, this crimp system tool features interchangeable ...
Description:
From Knipex, this crimp system tool features interchangeable profile jaws (not included with tool) offering a combination of versatility and precision. Featuring an automatic lock that guarantees DIN-compliant crimping, as well as adjustable crimping pressure, quality and accuracy is assured ...
RS PRO offers this exceptional ratchet crimp tool ...
Description:
RS PRO offers this exceptional ratchet crimp tool made from high-quality materials. This crimp tool has a ratchet action to aid termination of 50 Ω and 75 Ω connector ranges such as BNC, TNC, UHF, mini UHF and SMA, groups ...
The crimp tooling detailed on this and subsequent ...
Description:
The crimp tooling detailed on this and subsequent pages are recommended, in most cases, for a wide range of connectors and associated cable types. The 'Crimp Tool Selection Guide' table indicates the cable type(s) and/or specific type(s) of connector for ...