TE Connectivity Front Shear Plate

Datasheets
Wetgeving en conformiteit
Vrijgesteld
Land van herkomst: US
Productomschrijving

TE Connectivity Crimp Tooling Spare Parts

Spare parts for a range of crimp tools. For details please see table.

Specificaties
Kenmerk Waarde
Type Shear Plate
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25/08/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
224,07
(excl. BTW)
271,12
(incl. BTW)
Aantal stuks
Per stuk
1 +
224,07 €
Related Products
This connector employs the inertia locking mechanism, which ...
Description:
This connector employs the inertia locking mechanism, which simultaneously locks when mated to help prevent mismating. It is widely used for large-sized household electric appliances, such as refrigerators, washing machines, or dispensers. Depending on the working environment, a locking sound ...
DYNA-CRIMP heavy duty hydraulic crimping heads that form ...
Description:
DYNA-CRIMP heavy duty hydraulic crimping heads that form part of a hydraulic crimp tooling system. These hydraulic crimping heads are rated for use with 8,200 psi pump units and are used with the DYNA-CRIMP hydraulic hand pump (stock number 864-6998) ...
’U’ die Hydraulic crimping heads that form part ...
Description:
’U’ die Hydraulic crimping heads that form part of a hydraulic crimp tooling system. These 'U' die hydraulic crimping heads consist of a 'C' head which houses the dies, a cyclinder containing the hydraulic chamber and a piston that controls ...
Bantam ROTA-CRIMP commercial grade hand operated crimp tools ...
Description:
Bantam ROTA-CRIMP commercial grade hand operated crimp tools for crimping SOLISTRAND and CABLEMARKER crimp terminals with a wide wire size range of 8 AWG to 1/0 AWG to stranded copper wire. These Bantam ROTA-CRIMP commercial hand tools feature rotating crimp ...