TE Connectivity Hold Down Spring

Datasheets
Wetgeving en conformiteit
Niet conform
Land van herkomst: US
Productomschrijving

TE Connectivity Crimp Tooling Spare Parts

Spare parts for a range of crimp tools. For details please see table.

Specificaties
Kenmerk Waarde
Type Spring
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 31/12/2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each
6,49
(excl. BTW)
7,85
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
6,49 €
10 - 49
5,89 €
50 +
5,71 €
Related Products
Universal setting tool for rivet nuts up to ...
Description:
Universal setting tool for rivet nuts up to size M10.Dual-action lever for setting large or flat head rivet nuts.Adjusting the stroke with the indicator adjusts the tool according to the rivet nut diameters used. The knurled adjustment wheel facilitates setting ...
Lightweight design and very high density, microComp® is ...
Description:
Lightweight design and very high density, microComp® is an alternative to HD DSUB with superior characteristics,A flexible alternative to MIL-STD 83513 connectors. Stainless steelCompatible with MIL-STD 83513 interfaces.
All planforms require crimp contacts with the exception ...
Description:
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required ...
The Souriau Shandles Crimping Tool + Crimping Heads ...
Description:
The Souriau Shandles Crimping Tool + Crimping Heads are equipment designed with a professional use in mind. Manufactured from high-quality materials that guarantee durability and long life operation. The Shandles Crimp Tool (787-9588) is a crimp tool without a die ...