Molex T9999 63810 Series, Locator

  • RS-stocknr. 822-7679
  • Fabrikantnummer 63810-0102
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specificaties
Kenmerk Waarde
Type Locator
Series T9999
Series Number 63810
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
8 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
41,24
(excl. BTW)
49,90
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
41,24 €
5 +
40,00 €
Related Products
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
CERTI-CRIMP premium grade heavy head hand tools (HHHT) ...
Description:
CERTI-CRIMP premium grade heavy head hand tools (HHHT) for crimping terminals and contacts on to large coaxial cable and heavy gauge wire. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality ...
Mini CERTI-LOK ratchet action hand crimp tool for ...
Description:
Mini CERTI-LOK ratchet action hand crimp tool for crimping HD-20 crimp pin and socket contacts with a wire size range of 0.03 to 0.56mm2 (AWG 30 to awg 20). This hand crimping tool has parallel action jaws, two fixed dies, ...
Bantam ROTA-CRIMP commercial grade hand operated crimp tools ...
Description:
Bantam ROTA-CRIMP commercial grade hand operated crimp tools for crimping SOLISTRAND and CABLEMARKER crimp terminals with a wide wire size range of 8 AWG to 1/0 AWG to stranded copper wire. These Bantam ROTA-CRIMP commercial hand tools feature rotating crimp ...