Molex 19432 Series, 2 Way Crimp Terminal Housing, Black

  • RS-stocknr. 822-1517
  • Fabrikantnummer 19432-0014
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

MX150L Receptacle Housing

Receptacle housing from the 19432 series available as a 2 or 4 contacts option. Mates with 19433 series male plug.See stock no 822-1511

Approvals

CSA, UL

Molex MX150L Sealed Connector System

Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options

Specificaties
Kenmerk Waarde
Connector Type Wire
Wire Size 8 AWG
Length 26.89mm
Colour Black
Number of Contacts 2
Maximum Wire Size 8AWG
Series Number 14
Series 19432
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25/08/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
4,61
(excl. BTW)
5,58
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
4,61 €
5 - 24
3,92 €
25 +
3,46 €
Related Products
Two-piece backshells for use with the 5.7mm Mega-Fit ...
Description:
Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per ...
TPA (Terminal Position Assurance) retainers for use with ...
Description:
TPA (Terminal Position Assurance) retainers for use with Micro-Fit double row receptacle housings. These TPA retainers feature an integrated secondary lock and are designED to prevent terminal backouts caused by improper assembly.
The Hirose EV2 series receptacle one-way crimp housing ...
Description:
The Hirose EV2 series receptacle one-way crimp housing is a new age device made using multipurpose crimp contact. It replaces conventional screw terminated connections creating a stable electrical connection. This product is mainly used for power supply and is resistant ...
A range FASTIN-FASTON 250 tab and receptacle housings ...
Description:
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical ...